SAM 3/8 in Drive 15 mm 6 Point Bi-Hexagon, 63mm Overall Length
- RS Stock No.:
- 210-738
- Mfr. Part No.:
- JHL-15
- Brand:
- SAM
Subtotal (1 unit)*
$30.01
(exc. GST)
$33.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.01 |
*price indicative
- RS Stock No.:
- 210-738
- Mfr. Part No.:
- JHL-15
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 15 mm | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Polished | |
| Non-Sparking | No | |
| Overall Length | 63mm | |
| Standards/Approvals | NF ISO 1174-1, DIN 3120, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 15 mm | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Polished | ||
Non-Sparking No | ||
Overall Length 63mm | ||
Standards/Approvals NF ISO 1174-1, DIN 3120, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JHL-15
The SAM Outillage long socket is crafted for precision and durability with its 6-flat design and high-quality chrome-vanadium steel construction. Its polished chrome finish offers both an elegant look and protection against rust. The innovative ball mechanism ensures a secure fit on 3/8 inch Junior accessories, enhancing efficiency during use. Weighing only 80 grams, it provides a balance of strength and manageability, making it suitable for a range of professional and home applications.
Seamlessly attaches to 3/8 inch Junior accessories for easy use
Made from durable chrome-vanadium steel for long-term reliability
Polished chrome finish adds both style and resistance to corrosion
Lightweight at 80 grams for comfortable handling
Equipped with a ball mechanism for secure and stable connection
Related links
- SAM 3/8 in Drive 22 mm 6 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 15 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 12 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 8 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 17 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 13 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 21 mm 12 Point Bi-Hexagon, 63mm Overall Length
