SAM 3/8 in Drive 22 mm 6 Point Bi-Hexagon, 63mm Overall Length
- RS Stock No.:
- 209-338
- Mfr. Part No.:
- JHL-22
- Brand:
- SAM
Subtotal (1 unit)*
$28.71
(exc. GST)
$31.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.71 |
*price indicative
- RS Stock No.:
- 209-338
- Mfr. Part No.:
- JHL-22
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Polished | |
| Non-Sparking | No | |
| Overall Length | 63mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Polished | ||
Non-Sparking No | ||
Overall Length 63mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JHL-22
The SAM Outillage long socket combines precision engineering with durability, ideal for both professionals and DIYers. Made from high-quality chrome-vanadium steel, it offers reliable performance and resistance to corrosion thanks to its polished finish. Designed for 3/8 inch Junior accessories, it provides a secure fit and effortless operation. At just 180 grams, it is lightweight yet robust, ensuring it handles a variety of tasks efficiently and comfortably.
Effortless attachment to 3/8 inch Junior accessories for convenience
Constructed from chrome-vanadium steel for superior strength
Polished chrome finish resists corrosion and enhances appearance
Lightweight at 180 grams for ease of use and reduced fatigue
Complies with industry standards for dependable performance
- RS Stock No. 2709683
- Mfr. Part No. JL-22
Each
$42.26
- RS Stock No. 0210738
- Mfr. Part No. JHL-15
Each
$30.01
- RS Stock No. 0209341
- Mfr. Part No. JL-9
Each
$36.31
- RS Stock No. 0209348
- Mfr. Part No. JL-16
Each
$43.11
Related links
- SAM 3/8 in Drive 15 mm 6 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 10 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 19 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 17 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 18 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 13 mm 6 Point, 63mm Overall Length












