SAM 3/8 in Drive 19 mm 12 Point Bi-Hexagon, 63mm Overall Length
- RS Stock No.:
- 209-353
- Mfr. Part No.:
- JL-19
- Brand:
- SAM
Subtotal (1 unit)*
$43.11
(exc. GST)
$47.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.11 |
*price indicative
- RS Stock No.:
- 209-353
- Mfr. Part No.:
- JL-19
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated, Polished | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 1174-1, NF ISO 2725-1 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Plated, Polished | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, NF ISO 1174-1, NF ISO 2725-1 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JL-19
The SAM Outillage 3/8 inch long bi-hexagonal socket delivers superior performance with its forged chrome-vanadium steel construction, offering unmatched strength and longevity. Enhanced by SAM Surface Drive technology, it ensures optimal grip and torque transfer, minimizing slippage. The polished chrome finish not only looks professional but also protects against corrosion, extending tool life. Ideal for a wide range of applications, this socket promises reliable performance and precise engagement for both professionals and DIY enthusiasts.
Forged chrome-vanadium steel ensures exceptional strength and durability
Bright polished chrome-plate finish provides excellent corrosion resistance
SAM Surface Drive technology enhances grip and torque application
Ball mechanism secures attachment to 3/8 inch accessories for reliable use
Lightweight at 130 grams for easy handling and maneuverability
Related links
- SAM 3/8 in Drive 12 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 8 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 17 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 13 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 21 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 14 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 18 mm 12 Point Bi-Hexagon, 63mm Overall Length
