SAM 5-Piece 1/2 in Standard Socket
- RS Stock No.:
- 209-290
- Mfr. Part No.:
- 734-CRF
- Brand:
- SAM
Subtotal (1 unit)*
$116.61
(exc. GST)
$128.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.61 |
*price indicative
- RS Stock No.:
- 209-290
- Mfr. Part No.:
- 734-CRF
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 5 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 5 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Insulated No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
734-CRF
The SAM Outillage Socket for separating Macpherson suspension struts is designed to Streamline your automotive repair tasks. Ideal for professionals and DIY enthusiasts, this innovative tool simplifies the disassembly of shock absorbers, particularly on vehicles equipped with Macpherson removable clamps from brands like Citroen Peugeot, Ford, and VAG. The kit consists of five versatile end fittings to cater to various sizes, enhancing your Ability to tackle different jobs efficiently. Weighing just 500 g, its lightweight yet robust, ensuring that it fits comfortably in your hand during use. This tool isnt merely functional; its backed by a guarantee that reflects the confidence in its quality and durAbility, making it an essential addition to your tool collection.
Facilitates effortless separation of Macpherson clamp components
Includes five specifically designed end fittings for added versatility
Lightweight design ensures ease of use during extended periods
Robust construction provides long lasting durability for professional use
Comes with a guarantee to ensure satisfaction and peace of mind
Related links
- SAM 1/2 in Drive 1/2 in Standard Torx, 40.2mm Overall Length
- SAM 1/2 in Drive E14 Standard, 37mm Overall Length
- SAM 1/2 in Drive E11 Standard, 37mm Overall Length
- SAM 1/2 in Drive 11.1 mm Standard Square
- SAM 1/2 in Drive 10 mm Standard Square
- SAM 1/2 in Drive E18 Standard, 37mm Overall Length
- SAM 1/2 in Drive E20 Standard, 37mm Overall Length
- SAM 1/2 in Drive E16 Standard, 37mm Overall Length
