SAM 1/2 in Drive 1/2 in Standard Torx, 40.2mm Overall Length

Subtotal (1 unit)*

$35.26

(exc. GST)

$38.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.26

*price indicative

RS Stock No.:
283-0446
Mfr. Part No.:
STX-24
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

1/2 in

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Non-Sparking

No

Overall Length

40.2mm

Standards/Approvals

NF EN ISO 10664, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Socket is a 1/2 inch socket for Torx head. It is designed for male Torx screw.

Compliance to NF EN ISO 10664

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy