SAM 1/2 in Drive 10 mm Standard Square
- RS Stock No.:
- 282-8810
- Mfr. Part No.:
- 871-10
- Brand:
- SAM
Subtotal (1 unit)*
$77.60
(exc. GST)
$85.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.60 |
*price indicative
- RS Stock No.:
- 282-8810
- Mfr. Part No.:
- 871-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket is an engine drain male square socket. The use of this socket, blended to the accessories such as ratchet, extensions, joints, etc. It allows to numerous access possibilities.
Male square of 8 mm
- RS Stock No. 2360322
- Mfr. Part No. D.34B10
Each
$64.82
- RS Stock No. 1914023
- Mfr. Part No. SHP.10LA
Each
$65.61
Related links
- SAM 1/2 in Drive 11.1 mm Standard Square
- SAM 1/2 in Drive 10 mm Standard Square, 10mm Overall Length
- SAM 1/4 in Drive 10 mm Standard Resistorx, 35mm Overall Length
- SAM 1/4 in Drive 10 mm Standard Torx, 22mm Overall Length
- SAM 1/4 in Drive 10 mm Standard Torx, 35mm Overall Length
- RS PRO 3/8 in Drive 10 mm Standard Square, 30mm Overall Length
- Facom 12.7 mm Drive 10 mm Standard Square, 9mm Overall Length
- Facom 12.7 mm Drive 10 mm Standard Square, 7.8mm Overall Length












