SAM 1/2 in Drive E16 Standard, 37mm Overall Length

Subtotal (1 unit)*

$32.29

(exc. GST)

$35.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.29

*price indicative

RS Stock No.:
221-2533
Mfr. Part No.:
STX-16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

E16

Product Type

Socket

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Finish

Chrome

Standards/Approvals

No

Overall Length

37mm

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM 1/2 inch torx socket having bright polished chrome finish.

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy