SAM 3/8 in Drive 3/8 in 12 Point Bi-Hexagon, 28mm Overall Length

Subtotal (1 unit)*

$13.63

(exc. GST)

$14.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.63

*price indicative

RS Stock No.:
209-321
Mfr. Part No.:
J-3/8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

3/8 in

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Insulated

No

VDE/1000V Approved

No

Finish

Chrome Polished

Non-Sparking

No

Standards/Approvals

NF ISO 1711-1, DIN 3124, NF ISO 2725-1

Overall Length

28mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

J-3/8


The SAM Outillage 3/8 inch short bi-hexagonal socket excels in versatility and efficiency for various screwing tasks. Made from premium chrome-vanadium steel with a polished chrome finish, it offers durability and corrosion resistance. The socket’s design ensures a snug fit on 3/8 inch driven accessories, providing secure engagement. Ideal for both professionals and DIY enthusiasts, it brings precision and quality to your toolkit.

Manufactured with high-quality chrome-vanadium steel for exceptional strength

Polished chrome finish provides superior corrosion resistance

Designed to fit securely on 3/8 inch accessories for reliable engagement

Lightweight construction enhances ease of use without sacrificing durability

Optimised for a wide range of common screwing tasks

Each
$15.78
Each
$15.78
Each
$15.55
Each
$15.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy