Bahco 1/2 in Drive 23 mm Standard Square, 43mm Overall Length

Subtotal (1 unit)*

$290.82

(exc. GST)

$319.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.82

*price indicative

RS Stock No.:
164-528
Mfr. Part No.:
NS220-23
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

23 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Non-Sparking

Yes

Overall Length

43mm

Standards/Approvals

ISO 2725/1174

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 23 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1/2 inch socket is crafted from aluminium bronze, specifically designed for use in potentially explosive environments. Engineered to provide utmost safety, this socket features a 23 mm hex profile that ensures a strong grip and reliable torque application. Produced in accordance with ISO 2725/1174 standards, it exemplifies precision and quality.

Complies with ISO standards for reliability and quality

Non-sparking properties make it suitable for explosive settings

Standard length ensures ease of use in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy