Bahco 3/4 in Drive 26 mm Standard Square, 55mm Overall Length
- RS Stock No.:
- 164-538
- Mfr. Part No.:
- NS224-26
- Brand:
- Bahco
Subtotal (1 unit)*
$373.59
(exc. GST)
$410.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.59 |
*price indicative
- RS Stock No.:
- 164-538
- Mfr. Part No.:
- NS224-26
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 26 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 55mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 26 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 55mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 26 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket with a 26 mm hex profile is an essential tool for professionals working in potentially explosive environments. Crafted from durable aluminium bronze, this socket combines robust performance with safety, ensuring that your work is both efficient and secure in sensitive settings.
Complies with ISO standards for reliable performance
Lightweight design with excellent portability for ease of use
Effective in high-stress applications without compromising safety
Related links
- Bahco 3/4 in Drive 22 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 23 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 28 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 21 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 24 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 29 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 26 mm Standard Square, 55mm Overall Length
