Bahco 3/4 in Drive 60 mm Standard Square, 72mm Overall Length
- RS Stock No.:
- 164-341
- Mfr. Part No.:
- 8900SM-60
- Brand:
- Bahco
Subtotal (1 unit)*
$165.08
(exc. GST)
$181.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.08 |
*price indicative
- RS Stock No.:
- 164-341
- Mfr. Part No.:
- 8900SM-60
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 60 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 72mm | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 60 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 72mm | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 3/4" Square Drive Socket with 60 mm Hex Profile
The Bahco Tools 3/4 Inch square drive socket features a metric hex profile and a knurled shank, allowing for easy finger turning of free running fasteners. It is designed specifically for manual use and is not suitable for machine operation.
Highly polished finish
High performance alloy steel
Compliance to ISO 2725/1174 and DIN 3124/3120 Standard
- RS Stock No. 0163905
- Mfr. Part No. 8900SM-42
Each
$99.16
- RS Stock No. 0164535
- Mfr. Part No. NS224-22
Each
$327.99
- RS Stock No. 0164339
- Mfr. Part No. 8900SM-50
Each
$124.88
- RS Stock No. 0163938
- Mfr. Part No. NS224-21
Each
$324.55
Related links
- Bahco 1 in Drive 60 mm Standard Square, 83mm Overall Length
- Bahco 1 in Drive 60 mm Standard Square, 85mm Overall Length
- Bahco 3/4 in Drive 35 mm Standard Square, 63mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 58mm Overall Length
- Bahco 3/4 in Drive 55 mm Standard Square, 69mm Overall Length
- Bahco 3/4 in Drive 41 mm Standard Square, 66mm Overall Length
- Bahco 3/4 in Drive 42 mm Standard Square, 66mm Overall Length
- Bahco 3/4 in Drive 19 mm Standard Square, 47mm Overall Length












