Bahco 3/4 in Drive 22 mm Standard Square, 55mm Overall Length
- RS Stock No.:
- 164-535
- Mfr. Part No.:
- NS224-22
- Brand:
- Bahco
Subtotal (1 unit)*
$327.99
(exc. GST)
$360.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.99 |
*price indicative
- RS Stock No.:
- 164-535
- Mfr. Part No.:
- NS224-22
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 55mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 55mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 22 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket is expertly crafted from aluminium bronze, making it an essential tool for professionals working in potentially explosive environments. The unique hex profile design provides superior grip and torque, ensuring that users can tackle even the most challenging tasks with confidence.
Hex profile enables better torque and grip
Complies with robust ISO 2725/1174 manufacturing standards
Standard length ideal for a wide range of applications
Lightweight design at 244 grams for easy handling
- RS Stock No. 0164540
- Mfr. Part No. NS224-27
Each
$396.30
- RS Stock No. 0164588
- Mfr. Part No. NS224-24
Each
$369.70
- RS Stock No. 0164541
- Mfr. Part No. NS224-29
Each
$444.96
- RS Stock No. 0163905
- Mfr. Part No. 8900SM-42
Each
$99.16
Related links
- Bahco 3/4 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 23 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 28 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 21 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 26 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 24 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 29 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 22 mm Standard Square, 55mm Overall Length












