Bahco 1/2 in Drive PZ2 in Standard Square, 60mm Overall Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-287
Mfr. Part No.:
7809PZ-2
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

PZ2 in

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Finish

Polished

Standards/Approvals

ISO 1174, DIN 3120

Overall Length

60mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/2" Square Drive Socket Driver for Pozidriv PZ2 Head Screw 60 mm


The Bahco Tools 1/2 Inch Square Drive Socket Driver is designed to deliver precision and reliability for Pozidriv PZ2 head screws. Crafted with high performance alloy steel, it boasts a highly polished finish that not only enhances its aesthetic appeal but also ensures easy cleaning and durability. Its important to note that this driver is specifically designed for hand operated applications, making it a perfect choice for both professional tradespeople and DIY enthusiasts. With standards such as DIN 3120 and ISO 1174, this tool exemplifies quality engineering and performance, adapting seamlessly to your toolkit requirements.

Knurled grip ensures maximum torque without slippage

Crafted from high performance alloy steel for longevity

Polished finish adds corrosion protection

Designed for hand use to enhance control

Adheres to international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy