Bahco 1 in Drive 30 mm Standard Square, 60mm Overall Length

Subtotal (1 unit)*

$551.89

(exc. GST)

$607.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.89

*price indicative

RS Stock No.:
164-175
Mfr. Part No.:
NS228-30
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

30 mm

Product Type

Socket

Drive Size

1in

Socket Type

Standard

Number of Pieces

1

Finish

Aluminium

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

60mm

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1" Socket with 30 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking socket is engineered from high-quality aluminium bronze, providing a reliable and robust solution for environments where traditional steel tools may pose a risk of ignition. Designed with a 30 mm hex profile, this 1 inch square drive socket boasts a standard length, making it versatile for various applications, particularly in potentially explosive atmospheres.

Hex profile enhances grip and prevents slippage during usage

Produced according to high-quality ISO standards for unmatched reliability

Standard length accommodates a wide range of tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy