Bahco 1/2 in Drive PH3 in Standard Square, 60mm Overall Length
- RS Stock No.:
- 163-774
- Mfr. Part No.:
- 7809PH-3
- Brand:
- Bahco
Subtotal (1 unit)*
$35.46
(exc. GST)
$39.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.46 |
*price indicative
- RS Stock No.:
- 163-774
- Mfr. Part No.:
- 7809PH-3
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | PH3 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Overall Length | 60mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size PH3 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Overall Length 60mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket Driver for Phillips PH3 Head Screw 23 mm
The Bahco Tools Square drive socket driver is expertly crafted for precision work on Phillips PH3 head screws. Featuring a robust design, it is suitable for various applications while ensuring exceptional grip thanks to its knurled surface. Ideal for professionals and DIY enthusiasts alike, this tool boasts a highly polished finish, reflecting not only durability but also a commitment to high performance. Its designed to meet stringent standards, including DIN 3120 and ISO 1174, making it a trusted choice for those who prioritise quality in their toolkit. Whether you're tackling a maintenance job or a detailed assembly, this tool delivers efficiency and ease of use.
Knurled area enhances grip
Made from durable alloy steel
Polished finish reduces friction
Meets industry standards
Versatile for professional and home use
Lightweight for easy handling
Related links
- Bahco PH4 in Drive 1/2 in Standard Square, 60mm Overall Length
- Bahco PZ3 Drive 1/2 in Standard Square, 60mm Overall Length
- Bahco PZ2 Drive 1/2 in Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 1/2 in Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 34 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 30 mm Standard Square, 60mm Overall Length
