Bahco 1/2 in Drive PZ3 in Standard Square, 60mm Overall Length
- RS Stock No.:
- 163-775
- Mfr. Part No.:
- 7809PZ-3
- Brand:
- Bahco
Subtotal (1 unit)*
$35.84
(exc. GST)
$39.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.84 |
*price indicative
- RS Stock No.:
- 163-775
- Mfr. Part No.:
- 7809PZ-3
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | PZ3 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Overall Length | 60mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size PZ3 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Overall Length 60mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 1/2" Square Drive Socket Driver for Pozidriv PZ3 Head Screw 60 mm
The Bahco Tools 1/2 Inch Square Drive Socket Driver is an essential tool designed for precision and efficiency, specifically crafted for Pozidriv PZ3 head screws. This drivers high performance alloy steel construction ensures durability and strength, making it an ideal choice for both professional tradespeople and DIY enthusiasts. The 60 mm extension provides enhanced reach, allowing for easier access to tight spaces. With a highly polished finish, the socket driver not only offers aesthetic appeal but also facilitates effortless cleaning and maintenance. Perfectly tailored to meet industry standards, this socket driver combines quality and design for reliable performance.
Knurled area enhances grip and control
Designed for Pozidriv PZ3 head screws
Polished finish reduces friction and eases cleaning
Meets DIN 3120 and ISO 1174 standards
Related links
- Bahco PZ2 Drive 1/2 in Standard Square, 60mm Overall Length
- Bahco PH3 Drive 1/2 in Standard Square, 60mm Overall Length
- Bahco PH4 in Drive 1/2 in Standard Square, 60mm Overall Length
- Bahco 3/8 in Drive 1/2 in Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 34 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 30 mm Standard Square, 60mm Overall Length
