Bahco 1 in Drive 50 mm Standard Square, 75mm Overall Length
- RS Stock No.:
- 164-181
- Mfr. Part No.:
- NS228-50
- Brand:
- Bahco
Subtotal (1 unit)*
$1,079.45
(exc. GST)
$1,187.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,079.45 |
*price indicative
- RS Stock No.:
- 164-181
- Mfr. Part No.:
- NS228-50
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 50 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Aluminium | |
| Non-Sparking | Yes | |
| Overall Length | 75mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 50 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Aluminium | ||
Non-Sparking Yes | ||
Overall Length 75mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Socket with 50 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1 inch socket is expertly crafted from aluminium bronze, ensuring safe and reliable performance in potentially explosive environments. Designed to meet stringent standards, this tool caters specifically to professionals who require high-quality, durable gear for delicate tasks.
Hex profile allows for a secure grip on fasteners
Standard length enables compatibility with various applications
Lightweight construction improves ease of handling during prolonged use
Related links
- Bahco 1 in Drive 50 mm Standard Square, 74mm Overall Length
- Facom 1 in Drive 50 mm 12 Point Square, 75mm Overall Length
- Bahco 1 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 31 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 55 mm Standard Square, 80mm Overall Length
- Bahco 1 in Drive 70 mm Standard Square, 90mm Overall Length
- Bahco 1 in Drive 41 mm Standard Square, 70mm Overall Length
- Bahco 1 in Drive 27 mm Standard Square, 55mm Overall Length
