Bahco 3/4 in Drive 50 mm Standard Square, 70mm Overall Length

Subtotal (1 unit)*

$932.42

(exc. GST)

$1,025.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$932.42

*price indicative

RS Stock No.:
163-725
Mfr. Part No.:
NS224-50
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

50 mm

Product Type

Socket

Drive Size

3/4in

Number of Pieces

1

Socket Type

Standard

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

70mm

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 3/4" Socket with 50 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 3/4 inch socket with a 50 mm hex profile is expertly crafted from aluminium bronze, making it an ideal choice for environments where traditional steel tools could pose a risk. Designed in accordance with ISO 2725/1174 standards, this product ensures safety and reliability without compromising on performance.

Complies with stringent ISO standards for quality assurance

Designed to prevent sparking

Versatile hex profile accommodates a variety of metric sizes

Standard length offers optimal leverage and control in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy