SAM 3/8 in Ratchet with Ratchet Handle, 184mm Overall
- RS Stock No.:
- 262-6004
- Mfr. Part No.:
- J-159-A
- Brand:
- SAM
Subtotal (1 unit)*
$109.62
(exc. GST)
$120.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.62 |
*price indicative
- RS Stock No.:
- 262-6004
- Mfr. Part No.:
- J-159-A
- Brand:
- SAM
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
| Brand | SAM | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 184mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 184mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe centre reversion 3/8" ratchet has bright polished chrome-plate finish. The reversal knob allows you to change the rotation direction with one hand. The SAM ratchets guarantee strength and durability. The two-material handles combine strength
Return angle of 5°
Length is 200 mm
Related links
- SAM 3/8 in Ratchet Socket Wrench, 285 mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 242 mm Overall
- SAM 3/4 in Ratchet with Ratchet Handle, 167mm Overall
- Facom J.151B 3/8 in Ratchet with Ratchet Handle, 201mm Overall
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255 mm Overall VDE/1000V Approved
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240 mm Overall VDE/1000V Approved
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Ratchet Handle