SAM J.232 3/8→1/2 in Square Adapter Socket, 33mm Overall
- RS Stock No.:
- 221-6142
- Mfr. Part No.:
- J-232
- Brand:
- SAM
Subtotal (1 unit)*
$28.34
(exc. GST)
$31.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 191 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.34 |
*price indicative
- RS Stock No.:
- 221-6142
- Mfr. Part No.:
- J-232
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 3/8→1/2in | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 33mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 3/8→1/2in | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 33mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Increase is For use with standard 1/2 "sockets. 3/8" female square, 1/2 "male square.
It is reliable
Related links
- Bahco 3/8 in Square Adapter, 33 mm Overall
- SAM J-230 3/8 to 1/4 in Square, 28 mm Overall
- Socket Accessories
- RS PRO 3/8 To 1/4 in Square Adapter
- Makita 3/8 in Square Adapter, 50 mm Overall
- SAM Strap Wrench 3/8 to 1/2 in Jaw Capacity
- SAM 3/8 in Ratchet Socket Wrench, 285 mm Overall
- BETA Spud Wrench 3/8 to 1/2 in Jaw Capacity
