Teng Tools 3/8 in Ratchet with Ratchet Handle, 36mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
198-1846
Mfr. Part No.:
3800-72SN
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Ratchet

Drive Size

3/8in

Handle Type

Ratchet

Overall Length

36mm

Drive Type

Square

VDE/1000V Approved

No

Material

Steel

Finish

Chrome

Number of Points

72

Standards/Approvals

No

RoHS Status: Exempt

The Teng Tools 3800-72SN series is a 3/8" drive fine tooth stubby flex head ratchet. It has shorter handle for easier use in confined spaces. Its uncomplicated mechanism makes maintenance and servicing easier and has slim design together with a bi-material grip for extra comfort.

Flexible ratchet head with locking mechanism for use at different angles

72 teeth giving 5 degree increments between clicks for use in confined spaces

Ratchet mechanism with several teeth engaging simultaneously for a higher torque capacity and extended life

  • RS Stock No. 1981845
  • Mfr. Part No. 3800FRP
Each
$133.07
Each
$170.62
Each
$169.40
Each
$123.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy