Teng Tools 3800F 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- RS Stock No.:
- 838-213
- Mfr. Part No.:
- 3800F
- Brand:
- Teng Tools
Subtotal (1 unit)*
$145.17
(exc. GST)
$159.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.17 |
*price indicative
- RS Stock No.:
- 838-213
- Mfr. Part No.:
- 3800F
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet | |
| Drive Size | 3/8in | |
| Handle Type | Bi-Material | |
| Head Shape | Compact Ratchet | |
| Overall Length | 300mm | |
| Drive Type | Ratchet | |
| Model Number | 3800F | |
| Number of Points | 41 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet | ||
Drive Size 3/8in | ||
Handle Type Bi-Material | ||
Head Shape Compact Ratchet | ||
Overall Length 300mm | ||
Drive Type Ratchet | ||
Model Number 3800F | ||
Number of Points 41 | ||
- COO (Country of Origin):
- TW
The Teng Tools long ratchet flexible head is designed for versatility in tight spaces and offers the convenience of multipoint adjustments, making it an essential tool for professionals seeking efficiency and precision in their work.
300mm long handle provides enhanced torque when necessary
Flexible ratchet head features a locking mechanism for multiple angles
41 teeth deliver 8-degree increments for precise adjustments
Twist reverse allows for quick transitions between tightening and loosening
Bi-material grip ensures added comfort during extended use
Related links
- Teng Tools 3800L 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools M380012-C 3 Handle with Bi-Material Handle, 300mm Overall
- Ega-Master Adjustable Spanner 33.5 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Teng Tools 3/8 in Ratchet with Bi-Material Handle, 230mm Overall
- Teng Tools 3800-72U 3/8 in Ratchet with Bi-Material Handle, 195mm Overall
- Teng Tools TBSKT10 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT13 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT12 3 Standard Socket with T-Handle Handle, 300mm Overall
