Teng Tools 1/4 in Ratchet with Ratchet Handle, 173mm Overall
- RS Stock No.:
- 198-1844
- Mfr. Part No.:
- 1400-72SN
- Brand:
- Teng Tools
Subtotal (1 unit)*
$151.62
(exc. GST)
$166.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.62 |
*price indicative
- RS Stock No.:
- 198-1844
- Mfr. Part No.:
- 1400-72SN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 173mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 173mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 1400-72SN series is a 1/2" drive fine tooth stubby flex head ratchet. It has shorter handle for easier use in confined spaces. Its uncomplicated mechanism makes maintenance and servicing easier and it has slim design together with a bi-material grip for extra comfort.
Flexible ratchet head with locking mechanism for use at different angles
72 teeth giving 5 degree increments between clicks for use in confined spaces
Ratchet mechanism with several teeth engaging simultaneously for a higher torque capacity and extended life
- RS Stock No. 1981840
- Mfr. Part No. 1400FRP
Each
$96.98
- RS Stock No. 1981839
- Mfr. Part No. 1400-72MN
Each
$127.13
- RS Stock No. 1981838
- Mfr. Part No. 1400-72N
Each
$148.47
- RS Stock No. 0838234
- Mfr. Part No. 1400L
Each
$98.27
Related links
- Teng Tools 1/2 in Ratchet with Bi-Material Handle, 240mm Overall
- Teng Tools 3/8 in Ratchet with Bi-Material Handle, 230mm Overall
- Teng Tools 1/4 in Ratchet with Bi-Material Handle, 150mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 17in Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 24in Overall
- Teng Tools 1/2 in Ratchet with Bi-Material Handle, 470mm Overall
- Teng Tools 1/2 in Ratchet with Bi-Material Handle, 290mm Overall
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall












