Teng Tools 1/2 in Ratchet with Ratchet Handle, 46mm Overall
- RS Stock No.:
- 198-1834
- Mfr. Part No.:
- 1200F
- Brand:
- Teng Tools
Subtotal (1 unit)*
$160.91
(exc. GST)
$177.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.91 |
*price indicative
- RS Stock No.:
- 198-1834
- Mfr. Part No.:
- 1200F
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Ratchet | |
| Overall Length | 46mm | |
| Drive Type | Ratchet | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Ratchet | ||
Overall Length 46mm | ||
Drive Type Ratchet | ||
VDE/1000V Approved No | ||
Material Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 1200F series is a 1/2" drive long reach flex head ratchet. It has longer handle for added torque when needed and flexible ratchet head with locking mechanism for use at different angles. It has bi-material grip for extra comfort.
45 teeth giving 8 degree increments between clicks for use in confined spaces
Ratchet mechanism with several teeth engaging simultaneously for a higher torque capacity and extended life
Uncomplicated mechanism makes maintenance and servicing easier
- RS Stock No. 1981835
- Mfr. Part No. 1200L
Each
$158.84
- RS Stock No. 1981836
- Mfr. Part No. 1200-72SN
Each
$184.94
- RS Stock No. 1981833
- Mfr. Part No. 1200FRP
Each
$170.50
- RS Stock No. 1981729
- Mfr. Part No. 1201A
Each
$207.30
Related links
- Teng Tools 1/2 in Ratchet with Ergonomic 17in Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 24in Overall
- Teng Tools 1/4 in Ratchet with Bi-Material Handle, 150mm Overall
- Teng Tools 1/2 in Ratchet with Bi-Material Handle, 290mm Overall
- Teng Tools 1/2 in Ratchet with Bi-Material Handle, 240mm Overall
- Teng Tools 1/4 in Ratchet with Bi-Material Handle, 173mm Overall
- Teng Tools M120012-C 1/2 in Handle with Bi-Material Handle, 410mm Overall
- Teng Tools 3/8 in Ratchet with Bi-Material Handle, 230mm Overall












