Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall

Subtotal (1 unit)*

$120.77

(exc. GST)

$132.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.77

*price indicative

RS Stock No.:
198-1839
Mfr. Part No.:
1400-72MN
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

1/4in

Product Type

Ratchet

Handle Type

Ratchet

Overall Length

26mm

Drive Type

Ratchet

Number of Points

72

Standards/Approvals

DIN 3122 D

RoHS Status: Exempt

The Teng Tools 1400-72MN series is a 1/4" drive fine tooth mini ratchet. It has shorter handle for easier use in confined spaces. Its uncomplicated mechanism makes maintenance and servicing easier.

72 teeth giving 5 degree increments between clicks for use in confined spaces

Ratchet mechanism with several teeth engaging simultaneously for a higher torque capacity and extended life

Twist reverse for quickly and easily changing between tightening and loosening

Slim design together with a bi-material grip for extra comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy