Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall
- RS Stock No.:
- 198-1838
- Mfr. Part No.:
- 1400-72N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$148.47
(exc. GST)
$163.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.47 |
*price indicative
- RS Stock No.:
- 198-1838
- Mfr. Part No.:
- 1400-72N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet | |
| Drive Size | 1/4in | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 26mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Material | Steel | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3122 D | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet | ||
Drive Size 1/4in | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 26mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Material Steel | ||
Finish Chrome | ||
Standards/Approvals DIN 3122 D | ||
RoHS Status: Exempt
The Teng Tools 1400-72N series is a 1/4" drive fine tooth ratchet. It has 72 teeth giving 5 degree increments between clicks for use in confined spaces. Its uncomplicated mechanism makes maintenance and servicing easier.
Ratchet mechanism with several teeth engaging simultaneously for a higher torque capacity and extended life
Twist reverse for quickly and easily changing between tightening and loosening
Slim design together with a bi-material grip for extra comfort
- RS Stock No. 1981840
- Mfr. Part No. 1400FRP
Each
$96.98
- RS Stock No. 1981839
- Mfr. Part No. 1400-72MN
Each
$127.13
- RS Stock No. 1981844
- Mfr. Part No. 1400-72SN
Each
$151.62
- RS Stock No. 1981833
- Mfr. Part No. 1200FRP
Each
$170.50
Related links
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall
- Teng Tools 1/2 in Ratchet with Bi-Material Handle, 290mm Overall
- Teng Tools 1/4 in Ratchet with Bi-Material Handle, 150mm Overall
- Teng Tools 1/4 in Ratchet with Bi-Material Handle, 173mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 41mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 46mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 17in Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 24in Overall











