Teng Tools M120012-C 1/2 in Handle with Bi-Material Handle, 410mm Overall
- RS Stock No.:
- 810-642
- Mfr. Part No.:
- M120012-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$163.81
(exc. GST)
$180.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.81 |
*price indicative
- RS Stock No.:
- 810-642
- Mfr. Part No.:
- M120012-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Handle | |
| Drive Size | 1/2in | |
| Handle Type | Bi-Material | |
| Overall Length | 410mm | |
| Drive Type | Square | |
| Model Number | M120012-C | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | 3122 F | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Handle | ||
Drive Size 1/2in | ||
Handle Type Bi-Material | ||
Overall Length 410mm | ||
Drive Type Square | ||
Model Number M120012-C | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals 3122 F | ||
- COO (Country of Origin):
- TW
The Teng Tools constructed tool features a flexible head and ergonomic design, delivering excellent performance for fasteners in challenging positions. Its robust build is Ideal for high-torque applications, ensuring reliability and comfort for users.
Articulated head with a ball detent retainer for a secure socket connection
Made from Durable high-quality chrome vanadium for superior strength
Ergonomic bi-material grip allows for comfort during prolonged use
Adheres to DIN 3122F standards for reliable performance
Related links
- Teng Tools M380012-C 3 Handle with Bi-Material Handle, 300mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 17in Overall
- Teng Tools Adjustable Spanner 38 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Spanner 34 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Spanner 60 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Spanner 50 mm Jaw Capacity, Bi-Material Handle
- Teng Tools 1/2 in Ratchet with Ergonomic 24in Overall
- Teng Tools Adjustable Wrench 1-1/2 in Jaw Capacity, Bi-Material Handle
