Stanley Combination Spanner 17 mm, 270mm Overall
- RS Stock No.:
- 561-824
- Mfr. Part No.:
- FMMT13040-0
- Brand:
- Stanley
Subtotal (1 unit)*
$16.21
(exc. GST)
$17.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.21 |
*price indicative
- RS Stock No.:
- 561-824
- Mfr. Part No.:
- FMMT13040-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 17 mm | |
| Overall Length | 270mm | |
| Standards/Approvals | EN 14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 17 mm | ||
Overall Length 270mm | ||
Standards/Approvals EN 14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Anti slip Combination Wrench 17mm is built to handle a variety of large and demanding jobs. Made from corrosion-resistant chrome vanadium steel and finished with a satin chrome coating, this wrench offers both strength and durability for long-lasting performance. The Anti slip profile ensures a secure grip, even in tough conditions. Featuring a 12-point versatile box end along with an open and box end wrench design, the 15-degree offset allows for improved access and clearance in tight spaces.
Anti slip profile provides improved bolt contact which prevents slipping
12 point ratcheting box end for easy fitting over nuts and bolts
15° offset open end and box end offering improved access and torque
Related links
- Stanley Combination Spanner 14 mm, 18.5 cm Overall
- Stanley Combination Spanner 11 mm, 15.2 cm Overall
- Stanley Combination Spanner 18 mm, 28.5 cm Overall
- Stanley Combination Spanner 13 mm, 17.2 cm Overall
- Stanley Combination Spanner 15 mm, 19.4 cm Overall
- Stanley Combination Spanner 19 mm, 29.5 cm Overall
- Stanley Combination Spanner 10 mm, 14.2 cm Overall
- Stanley Combination Spanner 16 mm, 19.9 cm Overall
