Gedore 22-Piece 3/8 in Hexagon Socket Set

Subtotal (1 unit)*

$582.54

(exc. GST)

$640.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$582.54

*price indicative

RS Stock No.:
772-4107
Mfr. Part No.:
D 30 HMU-10
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

22

Socket Type

Hexagon

Insulated

No

VDE/1000V Approved

No

Socket Size

6-22 mm

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Ratchet, Sockets

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Socket Set, Square Drive Type, 3kg Weight - D 30 HMU Series - D 30 HMU-10


Want to get to grips with tough fittings? Grab this socket set from GEDORE. It contains 22 pieces of kit to let you tackle tough mechanical jobs with ease. A ratchet handle, universal joint and sliding T-bar give you plenty of leverage to tighten or loosen nuts. This set comes in a storage case made of hardwearing sheet steel that protects the pieces from damage.

Features & Benefits


• Accessories are made from vanadium steel for resistance to wear and impact

• Chrome finish stands up to corrosion for long-lasting use in harsh settings

Applications


• DIY projects

• Metalworking

• Machine maintenance and repair

What size socket heads are included?


For versatility, this set includes 17 socket heads ranging in size between 6 and 22mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy