Teng Tools 12-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 198-2085
- Mfr. Part No.:
- M3812N1
- Brand:
- Teng Tools
Subtotal (1 unit)*
$183.12
(exc. GST)
$201.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.12 |
*price indicative
- RS Stock No.:
- 198-2085
- Mfr. Part No.:
- M3812N1
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 12 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | 12, 15, 14, 19 mm, 8, 10, 13, Frp Ratchet, 16, 11, 3 inch Extension Bar, 17 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 12 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Drive Type Square | ||
Set Contents 12, 15, 14, 19 mm, 8, 10, 13, Frp Ratchet, 16, 11, 3 inch Extension Bar, 17 | ||
RoHS Status: Exempt
The Teng Tools 12 piece 3/8" drive metric socket set has the most commonly used sizes from 8 to 19mm.It is made up of chrome vanadium with satin finish. It has hip grip design for contact with the flat side of the fastening which reduced damage and use on rounded nuts and bolts.
Ball bearing recess on the female end to grip the ratchet or power bar
Designed and manufactured to DIN and ISO standards
Supplied in a handy pocket sized holder with a clip rail facility for adding additional sockets or accessories
Related links
- Bahco 12-Piece 3/8 in Hexagon Socket Set
- Teng Tools 34-Piece 3/8 in Hexagon Socket Set
- Teng Tools 19-Piece 3/8 in Hexagon Socket Set
- Teng Tools 12-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 12-Piece 1/4 in 6 Point Socket Set
- Teng Tools 12-Piece 1 6 Point Tool Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- Wera 8-Piece 3/8 in Hexagon Socket Set
