BETA 1/2 in Hexagon Socket Set
- RS Stock No.:
- 191-5755
- Mfr. Part No.:
- 920A/C17M
- Brand:
- BETA
Subtotal (1 unit)*
$736.63
(exc. GST)
$810.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $736.63 |
*price indicative
- RS Stock No.:
- 191-5755
- Mfr. Part No.:
- 920A/C17M
- Brand:
- BETA
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Overall Length | 50mm | |
| Socket Size | 10 mm; 11 mm; 12 mm; 13 mm; 14 mm; 15 mm; 16 mm; 17 mm; 18 mm; 19 mm; 20 mm; 21 mm; 22 mm; 24 mm; 27 mm; 30 mm; 32 mm | |
| Finish | Varnish | |
| Material | Metal, Nylon, Polyamide, ABS | |
| Set Contents | 920/21 1/2 in Drive Extension Bar 125 mm, 920/22 1/2 in Drive Extension Bar 255 mm, 920/25 1/2 in Drive Universal Joint, 920/42 1/2 in Drive Sliding T-Handle, 920/55 1/2 in Drive Reversible Ratchet, 920A 1/2 in Square Drive Hexagon Sockets 10-11-12-13-14-15-16-17-18-19-20-21-22-24-27-30-32 mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Overall Length 50mm | ||
Socket Size 10 mm; 11 mm; 12 mm; 13 mm; 14 mm; 15 mm; 16 mm; 17 mm; 18 mm; 19 mm; 20 mm; 21 mm; 22 mm; 24 mm; 27 mm; 30 mm; 32 mm | ||
Finish Varnish | ||
Material Metal, Nylon, Polyamide, ABS | ||
Set Contents 920/21 1/2 in Drive Extension Bar 125 mm, 920/22 1/2 in Drive Extension Bar 255 mm, 920/25 1/2 in Drive Universal Joint, 920/42 1/2 in Drive Sliding T-Handle, 920/55 1/2 in Drive Reversible Ratchet, 920A 1/2 in Square Drive Hexagon Sockets 10-11-12-13-14-15-16-17-18-19-20-21-22-24-27-30-32 mm | ||
Drive Type Square | ||
RoHS Status: Exempt
BETA Socket Set, 1/2in Drive Size, 17-Piece Socket Set - 920A/C17M
Features and Benefits:
• 17 hexagon sockets cover a broad metric range for versatility
• Metal and nylon construction reduces wear while maintaining strength
• Varnish finish resists corrosion in workshop environments
• Square drive Interface ensures positive socket engagement
Applications
• Ideal for electrical panel installation and service tasks
• Used for mechanical equipment breakdown and repair work
• Can be used for automation system commissioning and adjustments
• Suitable for general workshop and site toolkits
What socket sizes are included in the set?
How many pieces are provided overall and what is their type distribution?
What materials are used for the components and why does that matter?
What drive Interface and format are used for socket attachment?
Related links
- BETA 22-Piece 1/2 in Hexagon Socket Set
- BETA 8-Piece 1/2 in Hexagon Socket Set
- BETA 13-Piece 1/2 in Hexagon Socket Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 22-Piece 1/2 in Hexagon Socket Set
- SAM 22-Piece 1/2 in Hexagon Socket Set
- Expert by Facom 22-Piece 1/2 in Hexagon Socket Set
- BETA 6-Piece 1/2 in Hexagon Socket Set
