Facom 20-Piece 3/4 in Standard Impact Socket Impact Socket
- RS Stock No.:
- 235-9484
- Mfr. Part No.:
- NK.500E
- Brand:
- Facom
Subtotal (1 unit)*
$2,172.99
(exc. GST)
$2,390.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,172.99 |
*price indicative
- RS Stock No.:
- 235-9484
- Mfr. Part No.:
- NK.500E
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 20 | |
| Socket Type | Standard Impact Socket | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 396mm | |
| Finish | Manganese Phosphate | |
| Material | Chrome Molybdenum Steel | |
| Drive Type | Square | |
| Set Contents | Ring, Socket, Metal Case, Accessories, Tray | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 20 | ||
Socket Type Standard Impact Socket | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 396mm | ||
Finish Manganese Phosphate | ||
Material Chrome Molybdenum Steel | ||
Drive Type Square | ||
Set Contents Ring, Socket, Metal Case, Accessories, Tray | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom set of 3/4 inch impact sockets 19 to 42 mm which is use for your safety, use impact sockets and accessories with the appropriate rings and pins.
Length: 396mm
Related links
- Facom 16-Piece 3/4 in Standard Impact Socket Impact Socket
- Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket
- Bahco 20-Piece 1/2 in Deep Short, Standard Impact Socket
- Facom 20-Piece 3/8 in 6 Point Socket Set
- Facom 20-Piece 3/8 in Square Socket Set
- Facom 20-Piece 3/8 in 12 Point Socket Set
- Facom 20-Piece 3/8 in Metric Socket Set
- Facom 15-Piece 1/2 in Standard Impact Socket Impact Socket
