GearWrench 84-Piece 1/2 in;1/4 in;3/8 in Hexagon Socket Set
- RS Stock No.:
- 272-6268
- Mfr. Part No.:
- 80742
- Brand:
- GearWrench
Subtotal (1 unit)*
$332.56
(exc. GST)
$365.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.56 |
*price indicative
- RS Stock No.:
- 272-6268
- Mfr. Part No.:
- 80742
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4 in;3/8in | |
| Number of Pieces | 84 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Socket Size | 1/2 in, 1/4 in, 1/8 in, 3/4 in, 3/8 in, 3/16 in, 5/8 in, 5/16 in, 5/32 in, 7/16 in, 7/32 in, 9/16 in, 9/64 in | |
| Finish | Bright Chrome | |
| Material | S2 Steel | |
| Standards/Approvals | ASME | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4 in;3/8in | ||
Number of Pieces 84 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Socket Size 1/2 in, 1/4 in, 1/8 in, 3/4 in, 3/8 in, 3/16 in, 5/8 in, 5/16 in, 5/32 in, 7/16 in, 7/32 in, 9/16 in, 9/64 in | ||
Finish Bright Chrome | ||
Material S2 Steel | ||
Standards/Approvals ASME | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench bit set that set contains hex, ball end hex, torx bit sockets, external torx bit sockets, tamper proof torx bit sockets. It has large, hard-stamped markings offer easy size identification.
Heat treated socket bases for durability
- RS Stock No. 2726267
- Mfr. Part No. 80726
Each
$320.71
- RS Stock No. 2726295
- Mfr. Part No. 83066N
Each
$530.02
- RS Stock No. 2726320
- Mfr. Part No. 83992
Each
$519.86
- RS Stock No. 2726322
- Mfr. Part No. 83994
Each
$227.69
Related links
- GearWrench 36-Piece Hexagon Socket Set
- Teng Tools 85-Piece Hexagon Socket Set
- Teng Tools 111-Piece Hexagon Socket Set
- IRIMO 23-Piece 1/4 in Hexagon Socket Set
- Facom 21-Piece 1/2 in Hexagon Socket Set
- Facom 26-Piece 12.7 mm Hexagon Socket Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 24-Piece 3/4 in Hexagon Socket Set












