Facom 26-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 235-6975
- Mfr. Part No.:
- SXL.161-4P6
- Brand:
- Facom
Subtotal (1 unit)*
$860.95
(exc. GST)
$947.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $860.95 |
*price indicative
- RS Stock No.:
- 235-6975
- Mfr. Part No.:
- SXL.161-4P6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 26 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Socket Size | 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 28 , 29 , 30 , 32 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Ratchet, Sockets, extensions, joint, sliding handle | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 26 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Socket Size 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 28 , 29 , 30 , 32 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Ratchet, Sockets, extensions, joint, sliding handle | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 6 points sockets set has drive size of 1/2 inch. It contains ratchet, sockets, extensions, universal joint and sliding handle. It is supplied with a set of pictograms to customize your box.
Weight 5.3 kg
- RS Stock No. 2356862
- Mfr. Part No. S.161-3P6U
Each
$716.41
Related links
- Facom 26-Piece 1/2 in 6 Point Socket Set
- Facom 26-Piece 1/2 in 12 Point Bit Socket Set
- Facom 24-Piece 3/8 in 6 Point Socket Set
- Facom 26-Piece 1/2 in 12 Point Socket Set
- Facom 21-Piece 1/4 in Hexagon Socket Set
- Facom 26-Piece 1/2 in Standard Socket Set
- Facom 26-Piece 1/2 in Torx Socket Set
- Facom 15-Piece 12.7 mm Angular Socket Set












