IRIMO 17-Piece 3/4 Hexagon Socket Set

Subtotal (1 unit)*

$899.04

(exc. GST)

$988.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$899.04

*price indicative

RS Stock No.:
711-648
Mfr. Part No.:
139-17-4
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Socket Set

Drive Size

3/4

Number of Pieces

17

Socket Type

Hexagon

Socket Size

22 mm → 50 mm

Finish

Bright Chrome Plated

Material

Polyethylene

Standards/Approvals

ISO 10102

Set Contents

T-handle

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO 3/4 inch Hex Socket Set is an essential tool kit designed for those who seek durability and precision in their mechanical tasks. This comprehensive set includes 17 metric-sized hex sockets, housed in a robust high-density polyethylene box equipped with metal latches for secure storage. Each socket boasts a chrome-plated bright finish, ensuring long-lasting performance and aesthetic appeal. Engineered to meet international standards, this socket set is perfect for both professionals and enthusiasts, making it an indispensable addition to any workshop.

Includes 17 pieces of 3/4 inch metric hex sockets for versatile use

High-density polyethylene box ensures sturdy storage and easy transport

Chrome-plated finish for enhanced durability and corrosion resistance

Compliant with DIN and ISO standards for reliability

Features a complete range of socket sizes from 22 mm to 50 mm, catering to various applications

Integrated metal latches secure the box, preventing accidental openings

Sliding T-Handle and pear ratchet head provide excellent grip and leverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy