SAM 17-Piece 3/8 in Insulated Insulated Socket Set VDE/1000V Approved
- RS Stock No.:
- 283-0507
- Mfr. Part No.:
- ZJH-J17PCE
- Brand:
- SAM
Subtotal (1 unit)*
$1,615.35
(exc. GST)
$1,776.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,615.35 |
*price indicative
- RS Stock No.:
- 283-0507
- Mfr. Part No.:
- ZJH-J17PCE
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 17 | |
| Socket Type | Insulated | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Socket Size | 3/8 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 17 | ||
Socket Type Insulated | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Socket Size 3/8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 17 insulated 3/8 inch sockets along with accessories, designed for live electrical tightening and loosening tasks. This collection is specifically crafted for optimal safety when working on live electrical tightening loosening jobs.
2.78 kg weight
1000 V insulated
Related links
- Wera 17-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
- SAM 12-Piece 1/2 in Insulated Insulated Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece 3/8 in Bi-Hexagonal Socket Set VDE/1000V Approved
- Facom 17-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved
- SAM 17 Piece Tool Box Tool Kit with Box VDE/1000V Approved
- Facom 9-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 12-Piece 3/8 in Standard Socket Set VDE/1000V Approved
