Facom 17-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved

Subtotal (1 unit)*

$1,745.74

(exc. GST)

$1,920.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,745.74

*price indicative

RS Stock No.:
235-9735
Mfr. Part No.:
J.401AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Insulated Tool Set

Drive Size

3/8in

Number of Pieces

17

Socket Type

Angular

VDE/1000V Approved

Yes

Insulated

Yes

Socket Size

12 point 8, 10, 11, 12, 13, 14, 15, 17, 19 mm, 6 male point 4, 5, 6, 7, 8 mm

Finish

Insulated

Material

Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extension, T-handle

Non Compliant

COO (Country of Origin):
FR
The Facom set of 17 VSE series 1000 Volt insulated tools including 9 12-point sockets 8, 10, 11, 12, 13, 14, 15, 17, 19 mm. 5 6- point bit sockets 4, 5, 6, 7, 8 mm. 1 ratchet J.151AVSE. - 1 handle J.121AVSE. 1 extension J.210AVSE.

Dimensions: 345 x 280 x 65 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy