Facom 17-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 235-4901
- Mfr. Part No.:
- J.400
- Brand:
- Facom
Subtotal (1 unit)*
$421.95
(exc. GST)
$464.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.95 |
*price indicative
- RS Stock No.:
- 235-4901
- Mfr. Part No.:
- J.400
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 17 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 20 , 21 , 22 , 23 , 24 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 17 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 20 , 21 , 22 , 23 , 24 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Socket | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom J series socket set has drive size 3/8 inch.
Weight 1.54 kg
Related links
- Facom 17-Piece 3/8 in 6 Point Socket Set
- Facom 17-Piece 3/4 in Hexagon Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- Gedore 17-Piece 3/8 in Hexagon Socket Set
- Facom 17-Piece 3/4 in 12 Point Socket Set
- Facom 17-Piece 3/4 in 6 Point Socket Set
- Facom 17-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved












