Facom 17-Piece 1/2 in Insulated Socket Set Insulated Tool Set VDE/1000V Approved
- RS Stock No.:
- 234-9732
- Mfr. Part No.:
- S.401AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$1,978.47
(exc. GST)
$2,176.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,978.47 |
*price indicative
- RS Stock No.:
- 234-9732
- Mfr. Part No.:
- S.401AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Insulated Tool Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 17 | |
| Socket Type | Insulated Socket Set | |
| VDE/1000V Approved | Yes | |
| Overall Length | 345mm | |
| Socket Size | 12 point 8, 10, 11, 12, 13, 14, 15, 17, 19 mm, Socket screwdriver 8, 10, 12, 14, 17 mm | |
| Finish | Insulated | |
| Material | Steel | |
| Standards/Approvals | DIN EN 60900, EN 60900, NF EN 60900 | |
| Set Contents | Ratchet, Sockets, bit sockets, extension, T-handle | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Insulated Tool Set | ||
Drive Size 1/2in | ||
Number of Pieces 17 | ||
Socket Type Insulated Socket Set | ||
VDE/1000V Approved Yes | ||
Overall Length 345mm | ||
Socket Size 12 point 8, 10, 11, 12, 13, 14, 15, 17, 19 mm, Socket screwdriver 8, 10, 12, 14, 17 mm | ||
Finish Insulated | ||
Material Steel | ||
Standards/Approvals DIN EN 60900, EN 60900, NF EN 60900 | ||
Set Contents Ratchet, Sockets, bit sockets, extension, T-handle | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom VSE series set of 17 1000 volts insulated socket set. It is a bi hexagonal socket set. The kit contains ratchet, extension and sockets, bit sockets and handle.
Weight 3.4 kg
Related links
- Facom 12-Piece 12.7 mm 12 Point Insulated Tool Set VDE/1000V Approved
- Facom 17-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved
- Facom 10-Piece 1/4 in 6 Point Insulated Tool Set VDE/1000V Approved
- Facom 9-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved
- Facom 19 Piece Insulated Tool Tool Kit with Box VDE/1000V Approved
- Wera 17-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
- SAM 17-Piece 3/8 in Insulated Insulated Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 29 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
