Facom 12-Piece 1/2 in Insulated Socket Set Insulated Tool Set VDE/1000V Approved
- RS Stock No.:
- 234-9731
- Mfr. Part No.:
- S.400AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$1,369.65
(exc. GST)
$1,506.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,369.65 |
*price indicative
- RS Stock No.:
- 234-9731
- Mfr. Part No.:
- S.400AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Insulated Tool Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 12 | |
| Socket Type | Insulated Socket Set | |
| VDE/1000V Approved | Yes | |
| Overall Length | 390mm | |
| Socket Size | 8 → 19 mm | |
| Finish | Insulated | |
| Material | Steel | |
| Standards/Approvals | NF EN 60900, DIN EN 60900, EN 60900 | |
| Set Contents | Ratchet, Sockets, extensions | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Insulated Tool Set | ||
Drive Size 1/2in | ||
Number of Pieces 12 | ||
Socket Type Insulated Socket Set | ||
VDE/1000V Approved Yes | ||
Overall Length 390mm | ||
Socket Size 8 → 19 mm | ||
Finish Insulated | ||
Material Steel | ||
Standards/Approvals NF EN 60900, DIN EN 60900, EN 60900 | ||
Set Contents Ratchet, Sockets, extensions | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom VSE series set of 12 1000 volts insulated socket set. It is a bi hexagonal socket set. The kit contains ratchet, extension and sockets.
Weight 2.5 kg
Related links
- Facom 17-Piece 12.7 mm 12 Point Insulated Tool Set VDE/1000V Approved
- Facom 10-Piece 1/4 in 6 Point Insulated Tool Set VDE/1000V Approved
- Facom 9-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved
- Facom 17-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved
- Gedore 31-Piece 1/2 in 12 Point Socket Set VDE/1000V Approved
- SAM 12-Piece 1/2 in Insulated Insulated Socket Set VDE/1000V Approved
- Facom 9-Piece 12.7 mm 12 Point Socket Set
- ITL Insulated Tools Ltd 12-Piece 3/8 in Standard Socket Set VDE/1000V Approved
