Facom 10-Piece 1/4 in 6 Point Insulated Tool Set VDE/1000V Approved
- RS Stock No.:
- 236-0880
- Mfr. Part No.:
- R.400AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$742.96
(exc. GST)
$817.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $742.96 |
*price indicative
- RS Stock No.:
- 236-0880
- Mfr. Part No.:
- R.400AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Insulated Tool Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 10 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | Yes | |
| Insulated | Yes | |
| Overall Length | 322mm | |
| Socket Size | (1/4 in) 6, 7, 8, 10, 12 mm, Hexagon 4, 5, 6 mm | |
| Finish | Insulated | |
| Material | Steel | |
| Drive Type | Square | |
| Set Contents | Ratchet, Sockets, bits | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Insulated Tool Set | ||
Drive Size 1/4in | ||
Number of Pieces 10 | ||
Socket Type 6 Point | ||
VDE/1000V Approved Yes | ||
Insulated Yes | ||
Overall Length 322mm | ||
Socket Size (1/4 in) 6, 7, 8, 10, 12 mm, Hexagon 4, 5, 6 mm | ||
Finish Insulated | ||
Material Steel | ||
Drive Type Square | ||
Set Contents Ratchet, Sockets, bits | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom set of 10 VSE series 1000 Volt insulated toolsiIncluding 5 sockets 6, 7, 8, 10, 12mm and 3 6-point bit sockets 4, 5, 6 mm.
Length: 322mm
Depth: 136mm
Related links
- Facom 12-Piece 12.7 mm 12 Point Insulated Tool Set VDE/1000V Approved
- Facom 9-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved
- Facom 17-Piece 12.7 mm 12 Point Insulated Tool Set VDE/1000V Approved
- Facom 17-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved
- Facom 19 Piece Insulated Tool Tool Kit with Box VDE/1000V Approved
- ITL Insulated Tools Ltd 29 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- Gedore 36 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Wera 10-Piece 3/8 in Hexagonal, Torx Socket Set VDE/1000V Approved
