BETA 5-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 225-0286
- Mfr. Part No.:
- 720LC/S5
- Brand:
- BETA
Subtotal (1 unit)*
$170.87
(exc. GST)
$187.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.87 |
*price indicative
- RS Stock No.:
- 225-0286
- Mfr. Part No.:
- 720LC/S5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 5 | |
| Socket Type | Hexagon | |
| Overall Length | 85mm | |
| Socket Size | 17 mm, 19 mm, 21 mm, 22 mm, 24 mm | |
| Set Contents | Sizes: 17-19-21-22-24 mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 5 | ||
Socket Type Hexagon | ||
Overall Length 85mm | ||
Socket Size 17 mm, 19 mm, 21 mm, 22 mm, 24 mm | ||
Set Contents Sizes: 17-19-21-22-24 mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA set of 5 wheel nut impact sockets, with coloured polymeric inserts. It has drive size of 1/2 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3-Piece 1/2 in Hexagon Socket Set
- BETA 18-Piece 1/4 in Hexagon Socket Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 5 piece T Hex Key Set
- BETA 5 piece T Metric Hex Key Set
- Facom 5-Piece 1/4 in Hexagon Socket Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- BETA 22-Piece 1/2 in Hexagon Socket Set












