BETA 18-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 225-6722
- Mfr. Part No.:
- 900/C13-5
- Brand:
- BETA
Subtotal (1 unit)*
$481.66
(exc. GST)
$529.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.66 |
*price indicative
- RS Stock No.:
- 225-6722
- Mfr. Part No.:
- 900/C13-5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 18 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Set Contents | Sockets, Universal Joint, Extension, Handle, Ratchet | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 18 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Set Contents Sockets, Universal Joint, Extension, Handle, Ratchet | ||
RoHS Status: Exempt
The BETA set of 13 hexagon socket has 1/4 inch drive size and consists of different socket size and different 5 other accessories.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 21-Piece 1/4 in Driver Socket Set
- BETA 11-Piece 1/4 in Hexagon Socket Socket Set
- BETA 39-Piece 1/4 in Hexagon Socket Socket Set
- BETA 13-Piece 1/4 in Hexagon Socket Set
- BETA 18-Piece 3/8 in Bi-Hexagonal Socket Set
- Bahco 18-Piece 1 in Hexagon Socket Set
- BETA 5-Piece 1/2 in Hexagon Socket Set
- HAZET 25-Piece 1/2 in Square Socket Set












