BETA 8-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 225-5710
- Mfr. Part No.:
- 920B/SB8
- Brand:
- BETA
Subtotal (1 unit)*
$236.20
(exc. GST)
$259.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.20 |
*price indicative
- RS Stock No.:
- 225-5710
- Mfr. Part No.:
- 920B/SB8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 8 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Drive Type | Square | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 8 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Drive Type Square | ||
Set Contents Socket | ||
RoHS Status: Exempt
The BETA 920 B series set of 8 bi-hex type hand sockets having different socket sizes.
Chrome plated
1/2 inch female square drive
Related links
- BETA 8-Piece 1/2 in Hexagon Socket Set
- BETA 8-Piece 1/4 in Bit Socket Accessory
- BETA 8-Piece 1/2 in Standard Socket Set
- SAM 8-Piece 1/2 in Hexagon Screwdriver Socket Set
- Facom 8-Piece 1/4 in Hexagon Socket Set
- BETA 13-Piece 1/2 in 12 Point Socket Set
- BETA 13-Piece 1/2 in Bi-Hexagonal Socket Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
