Teng Tools 6-Piece 3/8 in Bit Bit Set
- RS Stock No.:
- 809-163
- Mfr. Part No.:
- M3806
- Brand:
- Teng Tools
Subtotal (1 unit)*
$165.56
(exc. GST)
$182.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.56 |
*price indicative
- RS Stock No.:
- 809-163
- Mfr. Part No.:
- M3806
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 6 | |
| Socket Type | Bit | |
| Insulated | No | |
| Socket Size | 3/8 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Set Contents | Bit Socket | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Set | ||
Drive Size 3/8in | ||
Number of Pieces 6 | ||
Socket Type Bit | ||
Insulated No | ||
Socket Size 3/8 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
Set Contents Bit Socket | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools set is a 3/8 inch long Ribe bit socket clip rail set comprising six pieces, designed to provide efficient solutions for fastening tasks with multi spline Ribe type holes.
Crafted from chrome vanadium for enhanced durability
Includes S2 steel bits pressed into each socket for reliability
Satin finish allows for better grip during use
Features a ball recess on the female end to securely grip the ratchet
Related links
- Teng Tools 9-Piece 3/8 in Bit Bit Set
- Teng Tools 8-Piece 3/8 in Bit Bit Set
- Teng Tools 6-Piece Spanner Set Chrome Vanadium
- Teng Tools 6-Piece Wrench Set Chrome Vanadium
- Teng Tools 6-Piece 1/2 in Hexagon Socket Set
- Teng Tools 6-Piece Spanner Set Polystyrene
- Teng Tools 6-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
