Teng Tools 23-Piece 1/2 in Bit Socket Set
- RS Stock No.:
- 838-229
- Mfr. Part No.:
- TTTX23
- Brand:
- Teng Tools
Subtotal (1 unit)*
$207.16
(exc. GST)
$227.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.16 |
*price indicative
- RS Stock No.:
- 838-229
- Mfr. Part No.:
- TTTX23
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 23 | |
| Socket Type | Bit | |
| Overall Length | 265mm | |
| Finish | Satin | |
| Material | Polystyrene | |
| Set Contents | TX Bits 75 mm TX70 mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 23 | ||
Socket Type Bit | ||
Overall Length 265mm | ||
Finish Satin | ||
Material Polystyrene | ||
Set Contents TX Bits 75 mm TX70 mm | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set offers a comprehensive 1/2 inch drive TX bit solution, comprising 23 meticulously crafted pieces, designed to ensure efficiency and precision during use in various automotive and maintenance tasks.
Includes 23 pieces for versatile socket applications
Bit holders are crafted from chrome vanadium satin finish for durability
Grub screws secure bits, Ideal for hard-to-reach areas
Manufactured in accordance with DIN 3126 & ISO 1173 standards
Organised in a tool tray module size 1 for easy storage
Related links
- Teng Tools 23-Piece 1/4 in 6 Point Socket Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
- Teng Tools 17-Piece 1/2 in Bit Socket Set
- Teng Tools 15-Piece 1/2 in Bit Socket Set
- Teng Tools 18-Piece 1/2 in Bit Socket Set
- Teng Tools 9-Piece 1/4 in Bit Socket Set
- Teng Tools 7-Piece 1/4 in Bit Socket Set
- Teng Tools 35-Piece 1/4 in Bit Socket Set
