Teng Tools 98-Piece 3/8 in Tool Kit
- RS Stock No.:
- 718-884
- Mfr. Part No.:
- TMX098
- Brand:
- Teng Tools
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-884
- Mfr. Part No.:
- TMX098
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Drive Size | 3/8in | |
| Number of Pieces | 98 | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium | |
| Set Contents | 3/8"<BR/>& 1/2" Socket And<BR/>Tool Set | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Drive Size 3/8in | ||
Number of Pieces 98 | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium | ||
Set Contents 3/8"<BR/>& 1/2" Socket And<BR/>Tool Set | ||
- COO (Country of Origin):
- TW
The Teng Tools Socket & Tool Set 98 Pieces is a versatile kit designed for both professional and home use. Built to DIN and ISO standards, it ensures reliability and precision across a wide range of mechanical tasks. With multiple drive systems and a comprehensive selection of sockets, ratchets, and drivers, this set provides the flexibility needed for efficient work in different applications.
Includes two 45 teeth FRP ratchets in 3/8 inch and 1/2 inch sizes
Comes with a 1/4 inch gearless Palm ratchet for Compact use
Equipped with a 1/4 inch magnetic bit driver for secure bit handling
Provides 1/4 inch drive 6 point metric sockets ranging from 4 mm to 13 mm
Offers 3/8 inch drive 6 point sockets from 8 mm to 21 mm and 1/2 inch drive 12 point sockets from 10 mm to 30 mm
Related links
- Teng Tools Slotted, 98-Piece
- Teng Tools 57-Piece 1/2 to 3/8 in Tool Set
- Teng Tools 7-Piece 1/2 to 3/8 in Tool Set
- Teng Tools 8-Piece 3/8″ 6 Point Tool Set
- Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- Teng Tools 32-Piece 3/4 in Regular Socket Set
- Teng Tools 9 piece Ball IN Tool Set, Hex size 5/64 to 3/8 in
- Teng Tools 8-Piece 1/2 in Tool Set
