Facom 31-Piece 1/4 in 12 Point Socket Set

Subtotal (1 unit)*

$611.89

(exc. GST)

$673.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$611.89

*price indicative

RS Stock No.:
188-3584
Mfr. Part No.:
R.161-5P12
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

31

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Bits, Extensions, Bit Holder, Sliding Handle, Screwdriver Handle, Joint, Sockets, Ratchet

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
Contains:

1 x high performance sealed 1/4" ratchet R.161B. 10 x 1/4" metric 12-point sockets R.E 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm.

2 x 1/4" extensions: L 55 mm (R.209) - L 100 mm (R.210).

1 x 1/4" universal joint: R.240A.

1 x 1/4" sliding handle: R.120A.

1 x 1/4" screwdriver handle: R.236A.

1 x 1/4" socket bit holder with retaining pin - standard for 1/4' bits - S.236. R.235.

14 x bits - 1/4" drive bit - 6.35 mm - L 25 mm:

EP.1T for Philips® head screws: PH1 - PH2 - PH3.

ES.1T for slotted head screws: 4.5 - 6.5 - 8.0 mm.

EH.1 for metric 6-point socket head screws: 3 - 4 - 5 - 6 mm.

EXR.1 for vis Resistorx® screws: TT15 - TT20 - TT25 - TT30.

Supplied with a set of pictogram to customize your box.

Empty case: BP.MBOXS.

Thermoformed tray S (188 x 105 mm): PL.S14.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy