Teng Tools 7-Piece 1/2→3/8 in Tool Set
- RS Stock No.:
- 810-446
- Mfr. Part No.:
- TTSS07
- Brand:
- Teng Tools
Subtotal (1 unit)*
$410.55
(exc. GST)
$451.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.55 |
*price indicative
- RS Stock No.:
- 810-446
- Mfr. Part No.:
- TTSS07
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 1/2→3/8in | |
| Number of Pieces | 7 | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 265mm | |
| Socket Size | 1/2 in | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Set Contents | Sockets | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 1/2→3/8in | ||
Number of Pieces 7 | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 265mm | ||
Socket Size 1/2 in | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
Set Contents Sockets | ||
- COO (Country of Origin):
- TW
The Teng Tools automotive socket set includes seven essential specialist sockets designed for common automotive applications. This handy set is Ideal for removing and installing various automotive components efficiently, organised within a practical tool tray.
Contains seven commonly used specialist automotive sockets
Includes sockets for injectors, oil sender, vacuum switches, and oxygen sensors
Organised in a Compact tool tray module size 1
Manufactured from high-quality materials for durability
Related links
- Teng Tools 57-Piece 1/2 to 3/8 in Tool Set
- Teng Tools 7 Piece Tool Kit Tool Set with Tray
- Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 7-Piece 1/4 in Bit Socket Set
- Teng Tools 7 piece Hex Tool Set
- Teng Tools 7-Piece Tool Set Long Arm
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
