HAZET 804VDE/14 Screwdriver Set Phillips, Pozidriv, Slotted VDE Screwdriver Set, 14-Piece
- RS Stock No.:
- 644-811
- Mfr. Part No.:
- 804VDE/14
- Brand:
- HAZET
Subtotal (1 unit)*
$225.63
(exc. GST)
$248.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.63 |
*price indicative
- RS Stock No.:
- 644-811
- Mfr. Part No.:
- 804VDE/14
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | VDE Screwdriver Set | |
| Number of Pieces | 14 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| Tip Size | T20 mm | |
| Standards/Approvals | IEC 60900:2018 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Screwdriver Set | ||
Screwdriver Type VDE Screwdriver Set | ||
Number of Pieces 14 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
Tip Size T20 mm | ||
Standards/Approvals IEC 60900:2018 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET tool set offers a comprehensive selection of screwdrivers, specifically designed for electricians and technicians seeking safety and ergonomic functionality. This 14-piece set includes various screwdriver types, such as PH, PZ, and Torx, each intelligently crafted to ensure optimal performance in electrical applications. The tools boast an insulation rating of up to 1000 V, guaranteeing safe operation during use. Encased in a plastic box with a soft foam insert, they are not only organized but also protected. The ergonomically designed handles enhance grip and usability, making these tools a dependable choice for both everyday tasks and intricate jobs.
14-piece set designed specifically for electricians
All screwdrivers are individually tested for safety at 10,000 V
Features a Safety-Insert-System with a 2-component soft foam insert
Ergonomically shaped handles ensure comfort and ease of use
Constructed with protective insulation for safe handling
Plug-on cap allows for versatility in precision work
Surface designed to meet IEC 60900:2018 standards
Net weight of just 0.9 kg for easy portability
Stylish design with red/yellow handles for visibility
Manufactured in Germany, adhering to high-quality standards
Related links
- Wera Phillips Slotted 14-Piece
- DeWALT Pozidriv Torx Screwdriver Bit Set 14-Piece
- Wera Hexagon Slotted 14-Piece
- Teng Tools Slotted Standard Screwdriver Set, 14-Piece
- Wera Phillips Slotted 9-Piece
- Wera Phillips Slotted 14-Piece
- Wera Phillips; Pozidriv; Slotted Screwdriver Set, 4-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 6-Piece
